
FP301-3/32-6"-CLEAR-10-10 PC PKS | |
|---|---|
DigiKey Part Number | 3M161411-ND |
Manufacturer | |
Manufacturer Product Number | FP301-3/32-6"-CLEAR-10-10 PC PKS |
Description | HEATSHRINK FP301 3/32-6" CLEAR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Clear 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.500' (152.40mm, 6.00") | |
Inner Diameter - Supplied | 0.093" (2.36mm) | |
Inner Diameter - Recovered | 0.046" (1.17mm) | |
Recovered Wall Thickness | 0.020" (0.51mm) | |
Material | ||
Features | Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 5,43600 € | 54,36 € |
| 20 | 4,99950 € | 99,99 € |
| 30 | 4,76067 € | 142,82 € |
| 50 | 4,47600 € | 223,80 € |
| 70 | 4,29786 € | 300,85 € |
| 100 | 4,11680 € | 411,68 € |
| 250 | 3,98460 € | 996,15 € |
| Unit Price without VAT: | 5,43600 € |
|---|---|
| Unit Price with VAT: | 6,46884 € |


