
FP301-1/8-6"-CLEAR-10-10 PC PKS | |
|---|---|
DigiKey Part Number | 3M157788-ND |
Manufacturer | |
Manufacturer Product Number | FP301-1/8-6"-CLEAR-10-10 PC PKS |
Description | HEATSHRINK FP301 1/8-6" CLEAR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Clear 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.500' (152.40mm, 6.00") | |
Inner Diameter - Supplied | 0.125" (3.18mm) | |
Inner Diameter - Recovered | 0.062" (1.57mm) | |
Recovered Wall Thickness | 0.020" (0.51mm) | |
Material | ||
Features | Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 5,47800 € | 54,78 € |
| 20 | 5,03900 € | 100,78 € |
| 30 | 4,79800 € | 143,94 € |
| 50 | 4,51120 € | 225,56 € |
| 70 | 4,33157 € | 303,21 € |
| 100 | 4,14900 € | 414,90 € |
| 250 | 4,01880 € | 1.004,70 € |
| Unit Price without VAT: | 5,47800 € |
|---|---|
| Unit Price with VAT: | 6,51882 € |


