FP301-1/8-48"-BLUE-25 PCS is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


3M
In Stock: 1.134
Unit Price: 1,40320 €
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


3M
In Stock: 144
Unit Price: 3,57000 €
Datasheet

Parametric Equivalent


3M
In Stock: 687
Unit Price: 3,06000 €
Datasheet

Parametric Equivalent


3M
In Stock: 3
Unit Price: 4,42000 €
Datasheet

Parametric Equivalent


3M
In Stock: 112
Unit Price: 3,57000 €
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 3,06000 €
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 1,62852 €
Datasheet

Parametric Equivalent


3M
In Stock: 170
Unit Price: 3,17000 €
Datasheet

Parametric Equivalent


3M
In Stock: 327
Unit Price: 3,12000 €
Datasheet

Parametric Equivalent


3M
In Stock: 141
Unit Price: 1,49792 €
Datasheet

Parametric Equivalent


Molex
In Stock: 908
Unit Price: 0,88000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,27105 €
Datasheet

Parametric Equivalent


Parker Chomerics
In Stock: 15
Unit Price: 323,83000 €
Datasheet
FP-301-1/8-Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP301-1/8-48"-BLUE-25 PCS

DigiKey Part Number
3M161341-ND
Manufacturer
Manufacturer Product Number
FP301-1/8-48"-BLUE-25 PCS
Description
HEATSHRINK 1/8"X4' BLU 1=1PC 48"
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Blue 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.125" (3.18mm)
Inner Diameter - Recovered
0.062" (1.57mm)
Recovered Wall Thickness
0.020" (0.51mm)
Material
Features
Flame Retardant, Solvent Resistant, Split Resistant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
100°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes