
FP301-1/16-48"-YELLOW-250 PCS | |
|---|---|
DigiKey Part Number | 3M161294-ND |
Manufacturer | |
Manufacturer Product Number | FP301-1/16-48"-YELLOW-250 PCS |
Description | HEATSHRINK 1/16" X 4' YLW 1=1PC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Yellow 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.063" (1.60mm) | |
Inner Diameter - Recovered | 0.031" (0.79mm) | |
Recovered Wall Thickness | 0.017" (0.43mm) | |
Material | ||
Features | Flame Retardant, Solvent Resistant, Split Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,70000 € | 2,70 € |
| 2 | 2,48500 € | 4,97 € |
| 3 | 2,36667 € | 7,10 € |
| 5 | 2,22400 € | 11,12 € |
| 7 | 2,13714 € | 14,96 € |
| 10 | 2,04600 € | 20,46 € |
| 25 | 1,83200 € | 45,80 € |
| 50 | 1,68500 € | 84,25 € |
| 100 | 1,54960 € | 154,96 € |
| Unit Price without VAT: | 2,70000 € |
|---|---|
| Unit Price with VAT: | 3,21300 € |







