
Category | Label Size 0.319" Dia x 100.0' (8.10mm x 30.48m) |
Manufacturer 3M | Color White |
Series | Material Polyolefin |
Packaging Spool | For Use With/Related Products 3M™ Thermal Roll Printer TRP-303 |
Part Status Obsolete | Operating Temperature -55°C ~ 135°C |
Label Type Heat Shrinkable | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0800291 | Phoenix Contact | 25 | 277-7633-ND | 195,43000 € | Similar |


