FP-303MS-3/4-WH-75 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 29
Unit Price: 175,45000 €
Datasheet
Image for FP-303MS-3/4-WH-75 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-303MS-3/4-WH-75

DigiKey Part Number
FP-303MS-3/4-WH-75-ND
Manufacturer
Manufacturer Product Number
FP-303MS-3/4-WH-75
Description
LABEL HEAT SHRINKABLE WHITE
Customer Reference
Detailed Description
White Heat Shrinkable Label 0.638" Dia x 75.0' (16.21mm x 22.86m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Spool
Part Status
Obsolete
Label Type
Heat Shrinkable
Label Size
0.638" Dia x 75.0' (16.21mm x 22.86m)
Color
White
Material
Polyolefin
For Use With/Related Products
3M™ Thermal Roll Printer TRP-303
Operating Temperature
-55°C ~ 135°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes