FP-301H-1-WT is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 0
Unit Price: 4,52977 €
Datasheet

Parametric Equivalent


HellermannTyton
In Stock: 0
Unit Price: 3,43051 €
Datasheet

Parametric Equivalent


Sumitomo Electric Interconnect Products, Inc.
In Stock: 0
Unit Price: 0,70587 €
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 40
Unit Price: 10,77000 €
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 6
Unit Price: 11,20000 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 12,66200 €
Datasheet
Image for FP-301H-1-WT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301H-1-WT

DigiKey Part Number
FP-301H-1-WT-ND
Manufacturer
Manufacturer Product Number
FP-301H-1-WT
Description
HEATSHRINK FP301H 1-48" WHITE
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 White 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
1.000" (25.40mm)
Inner Diameter - Recovered
0.500" (12.70mm)
Recovered Wall Thickness
0.035" (0.89mm)
Material
Features
Flame Retardant, Solvent Resistant, Split Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
100°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Alternate Color
HEATSHRINK FP301H 1-48" RED
In-Stock: 0
Unit Price: 24,86000 €
HEATSHRINK FP301H 1-48" YELLOW
In-Stock: 0
Unit Price: 20,46600 €