
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.042' (12.70mm, 0.50") | Shelf Life 120 Months |
Inner Diameter - Supplied 0.375" (9.53mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.187" (4.75mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,04460 € | 2,23 € |
| 100 | 0,04110 € | 4,11 € |
| 150 | 0,03907 € | 5,86 € |
| 250 | 0,03672 € | 9,18 € |
| 350 | 0,03526 € | 12,34 € |
| 500 | 0,03378 € | 16,89 € |
| 1.250 | 0,03024 € | 37,80 € |
| 2.500 | 0,02781 € | 69,53 € |
| 5.000 | 0,02558 € | 127,90 € |
| Unit Price without VAT: | 0,04460 € |
|---|---|
| Unit Price with VAT: | 0,05307 € |












