Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.333' (101.60mm, 4.00") | |
Inner Diameter - Supplied | 0.046" (1.17mm) | |
Inner Diameter - Recovered | 0.023" (0.58mm) | |
Recovered Wall Thickness | 0.016" (0.41mm) | |
Material | ||
Features | Flame Retardant, Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,12520 € | 6,26 € |
| 100 | 0,11510 € | 11,51 € |
| 150 | 0,10960 € | 16,44 € |
| 250 | 0,10304 € | 25,76 € |
| 350 | 0,09894 € | 34,63 € |
| 500 | 0,09476 € | 47,38 € |
| 1.250 | 0,08484 € | 106,05 € |
| 2.500 | 0,07803 € | 195,08 € |
| 5.000 | 0,07537 € | 376,85 € |
| Unit Price without VAT: | 0,12520 € |
|---|---|
| Unit Price with VAT: | 0,14899 € |


