Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Yellow 0.250' (76.20mm, 3.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301 3/4" YL 200'

DigiKey Part Number
FP034Y-3R0-ND
Manufacturer
Manufacturer Product Number
FP-301 3/4" YL 200'
Description
HEATSHRK FP301 3/4"X3" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Yellow 0.250' (76.20mm, 3.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Recovered Wall Thickness
0.030" (0.76mm)
Mfr
Material
Series
Features
Flame Retardant, Solvent Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
100°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
0.250' (76.20mm, 3.00")
Shelf Life
120 Months
Inner Diameter - Supplied
0.750" (19.05mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.375" (9.53mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
500,21320 €10,66 €
1000,19610 €19,61 €
1500,18667 €28,00 €
2500,17552 €43,88 €
3500,16851 €58,98 €
5000,16144 €80,72 €
1.2500,14452 €180,65 €
2.5000,13550 €338,75 €
Manufacturers Standard Package
Unit Price without VAT:0,21320 €
Unit Price with VAT:0,25371 €
Alternate Color
HEATSHRK FP301 3/4"X3" 50=50PC
In-Stock: 2000
Unit Price: 0,21320 €
HEATSHRK FP301 3/4"X3" 50=50PC
In-Stock: 0
Unit Price: 0,21320 €
HEATSHRK FP301 3/4"X3" 50=50PC
In-Stock: 0
Unit Price: 0,21320 €
HEATSHRK FP301 3/4"X3" 50=50PC
In-Stock: 0
Unit Price: 0,21320 €
HEATSHRK FP301 3/4"X3" 50=50PC
In-Stock: 0
Unit Price: 0,21320 €
Alternate Length
HEATSHRK FP301 3/4"X0.5" 50=50PC
In-Stock: 0
Unit Price: 0,05940 €
HEATSHK FP301 3/4"X0.75" 50=50PC
In-Stock: 0
Unit Price: 0,07580 €
HEATSHRK FP301 3/4"X1" 50=50PC
In-Stock: 0
Unit Price: 0,09180 €
HEATSHRK FP301 3/4"X1.5" 50=50PC
In-Stock: 1000
Unit Price: 0,12300 €
HEATSHRK FP301 3/4"X2" 50=50PC
In-Stock: 0
Unit Price: 0,15360 €