
Category | Recovered Wall Thickness 0.030" (0.76mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.125' (38.10mm, 1.50") | Shelf Life 120 Months |
Inner Diameter - Supplied 0.750" (19.05mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.375" (9.53mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,12300 € | 6,15 € |
| 100 | 0,11320 € | 11,32 € |
| 150 | 0,10780 € | 16,17 € |
| 250 | 0,10136 € | 25,34 € |
| 350 | 0,09731 € | 34,06 € |
| 500 | 0,09324 € | 46,62 € |
| 1.250 | 0,08346 € | 104,33 € |
| 2.500 | 0,07677 € | 191,93 € |
| 5.000 | 0,07414 € | 370,70 € |
| Unit Price without VAT: | 0,12300 € |
|---|---|
| Unit Price with VAT: | 0,14637 € |











