
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.333' (101.60mm, 4.00") | |
Inner Diameter - Supplied | 0.187" (4.75mm) | |
Inner Diameter - Recovered | 0.093" (2.36mm) | |
Recovered Wall Thickness | 0.020" (0.51mm) | |
Material | ||
Features | Flame Retardant, Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,15620 € | 7,81 € |
| 100 | 0,14360 € | 14,36 € |
| 150 | 0,13680 € | 20,52 € |
| 250 | 0,12860 € | 32,15 € |
| 350 | 0,12349 € | 43,22 € |
| 500 | 0,11828 € | 59,14 € |
| 1.250 | 0,10588 € | 132,35 € |
| 2.500 | 0,09738 € | 243,45 € |
| 5.000 | 0,09613 € | 480,65 € |
| Unit Price without VAT: | 0,15620 € |
|---|---|
| Unit Price with VAT: | 0,18588 € |











