Heat Shrink Kit 2 to 1 Clear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301-2-CLEAR-6"-PACK

DigiKey Part Number
FP-301-2-CLEAR-6"-PACK-ND
Manufacturer
Manufacturer Product Number
FP-301-2-CLEAR-6"-PACK
Description
HEATSHRINK FP301 2-6" CLEAR
Customer Reference
Detailed Description
Heat Shrink Kit 2 to 1 Clear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Refill Pack
Part Status
Obsolete
Values
10 - 4 pc Pkgs - 6" (152.4mm) lengths
Diameter
2"
Color
Clear
Shrinkage Ratio
2 to 1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.