
Category | Recovered Wall Thickness 0.035" (0.89mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.042' (12.70mm, 0.50") | Shelf Life 120 Months |
Inner Diameter - Supplied 1.000" (25.40mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.500" (12.70mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,06660 € | 3,33 € |
| 100 | 0,06120 € | 6,12 € |
| 150 | 0,05833 € | 8,75 € |
| 250 | 0,05480 € | 13,70 € |
| 350 | 0,05263 € | 18,42 € |
| 500 | 0,05040 € | 25,20 € |
| 1.250 | 0,04512 € | 56,40 € |
| 2.500 | 0,04150 € | 103,75 € |
| 5.000 | 0,03817 € | 190,85 € |
| Unit Price without VAT: | 0,06660 € |
|---|---|
| Unit Price with VAT: | 0,07925 € |











