FP-301-1-RED-50' is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


3M
In Stock: 43
Unit Price: 170,77000 €
Datasheet

Similar


3M
In Stock: 228
Unit Price: 3,54000 €
Datasheet
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Red 50.0' (15.2m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301-1-RED-50'

DigiKey Part Number
3M161378-ND
Manufacturer
Manufacturer Product Number
FP-301-1-RED-50'
Description
HEATSHRINK FP301 1-50' RED
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Red 50.0' (15.2m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Discontinued at DigiKey
Type
Shrinkage Ratio
Length
50.0' (15.2m)
Inner Diameter - Supplied
1.000" (25.40mm)
Inner Diameter - Recovered
0.500" (12.70mm)
Recovered Wall Thickness
0.035" (0.89mm)
Material
Features
Flame Retardant, Solvent Resistant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
100°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
Alternate Color
HEATSHRINK FP301 1-50' BLUE
In-Stock: 0
Unit Price:
HEATSHRINK FP301 1-50' GREEN
In-Stock: 0
Unit Price:
HEATSHRINK FP301 1-50' WHITE
In-Stock: 0
Unit Price:
HEATSHRINK FP301 1-50' YELLOW
In-Stock: 0
Unit Price: