
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.042' (12.70mm, 0.50") | |
Inner Diameter - Supplied | 0.125" (3.18mm) | |
Inner Diameter - Recovered | 0.062" (1.57mm) | |
Recovered Wall Thickness | 0.020" (0.51mm) | |
Material | ||
Features | Flame Retardant, Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,03900 € | 1,95 € |
| 100 | 0,03600 € | 3,60 € |
| 150 | 0,03427 € | 5,14 € |
| 250 | 0,03220 € | 8,05 € |
| 350 | 0,03091 € | 10,82 € |
| 500 | 0,02962 € | 14,81 € |
| 1.250 | 0,02651 € | 33,14 € |
| 2.500 | 0,02439 € | 60,97 € |
| 5.000 | 0,02243 € | 112,15 € |
| Unit Price without VAT: | 0,03900 € |
|---|---|
| Unit Price with VAT: | 0,04641 € |











