
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.250' (76.20mm, 3.00") | |
Inner Diameter - Supplied | 0.063" (1.60mm) | |
Inner Diameter - Recovered | 0.031" (0.79mm) | |
Recovered Wall Thickness | 0.017" (0.43mm) | |
Material | ||
Features | Flame Retardant, Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,10700 € | 5,35 € |
| 100 | 0,09850 € | 9,85 € |
| 150 | 0,09373 € | 14,06 € |
| 250 | 0,08812 € | 22,03 € |
| 350 | 0,08463 € | 29,62 € |
| 500 | 0,08104 € | 40,52 € |
| 1.250 | 0,07256 € | 90,70 € |
| 2.500 | 0,06673 € | 166,82 € |
| 5.000 | 0,06347 € | 317,35 € |
| Unit Price without VAT: | 0,10700 € |
|---|---|
| Unit Price with VAT: | 0,12733 € |











