
Category | Recovered Wall Thickness 0.040" (1.02mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.167' (50.80mm, 2.00") | Shelf Life 120 Months |
Inner Diameter - Supplied 1.500" (38.10mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.750" (19.05mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,32080 € | 16,04 € |
| 100 | 0,29500 € | 29,50 € |
| 150 | 0,28087 € | 42,13 € |
| 250 | 0,26408 € | 66,02 € |
| 350 | 0,25357 € | 88,75 € |
| 500 | 0,24288 € | 121,44 € |
| 1.250 | 0,21744 € | 271,80 € |
| 2.500 | 0,21223 € | 530,58 € |
| Unit Price without VAT: | 0,32080 € |
|---|---|
| Unit Price with VAT: | 0,38175 € |











