
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.042' (12.70mm, 0.50") | |
Inner Diameter - Supplied | 1.500" (38.10mm) | |
Inner Diameter - Recovered | 0.750" (19.05mm) | |
Recovered Wall Thickness | 0.040" (1.02mm) | |
Material | ||
Features | Flame Retardant, Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,10720 € | 5,36 € |
| 100 | 0,09870 € | 9,87 € |
| 150 | 0,09400 € | 14,10 € |
| 250 | 0,08836 € | 22,09 € |
| 350 | 0,08486 € | 29,70 € |
| 500 | 0,08128 € | 40,64 € |
| 1.250 | 0,07277 € | 90,96 € |
| 2.500 | 0,06692 € | 167,30 € |
| 5.000 | 0,06367 € | 318,35 € |
| Unit Price without VAT: | 0,10720 € |
|---|---|
| Unit Price with VAT: | 0,12757 € |











