
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.500' (152.40mm, 6.00") | |
Inner Diameter - Supplied | 1.500" (38.10mm) | |
Inner Diameter - Recovered | 0.750" (19.05mm) | |
Recovered Wall Thickness | 0.040" (1.02mm) | |
Material | ||
Features | Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,85360 € | 42,68 € |
| 100 | 0,78520 € | 78,52 € |
| 150 | 0,74760 € | 112,14 € |
| 250 | 0,70292 € | 175,73 € |
| 350 | 0,67491 € | 236,22 € |
| 500 | 0,64648 € | 323,24 € |
| 1.250 | 0,62104 € | 776,30 € |
| Unit Price without VAT: | 0,85360 € |
|---|---|
| Unit Price with VAT: | 1,01578 € |











