Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Dispenser Needle, Tip | |
Tip Type | Needle Tip | |
Outer Diameter | - | |
Inner Diameter | - | |
Color | Green | |
Number of Pieces | 25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,73000 € | 53,73 € |
| Unit Price without VAT: | 53,73000 € |
|---|---|
| Unit Price with VAT: | 63,93870 € |


