
FDV14-187Q | |
|---|---|
DigiKey Part Number | 3M157455-ND |
Manufacturer | |
Manufacturer Product Number | FDV14-187Q |
Description | FEMALE DISCONNECT VINYL INS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer 3M | Wire Gauge 14-16 AWG |
Series | Insulation Non-Mating End Insulated |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Features Butted Seam |
Terminal Type Standard | Color Blue |
Gender Female | Contact Material Brass |
Tab Width 0.187" (4.75mm) | Contact Finish Tin |
Tab Thickness 0.020" (0.51mm) | Insulation Diameter 0.145" (3.68mm) |
Length - Overall 0.780" (19.81mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,54600 € | 5,46 € |
| 30 | 0,50533 € | 15,16 € |
| 50 | 0,48760 € | 24,38 € |
| 100 | 0,46410 € | 46,41 € |
| 250 | 0,43504 € | 108,76 € |
| 500 | 0,41428 € | 207,14 € |
| 1.000 | 0,39448 € | 394,48 € |
| 2.500 | 0,36978 € | 924,45 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

