
FDV10-250Q | |
|---|---|
DigiKey Part Number | 3M161253-ND |
Manufacturer | |
Manufacturer Product Number | FDV10-250Q |
Description | FEMALE DISCONNECT VINYL 1=1PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.950" (24.13mm) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Butted Seam | |
Color | Yellow | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.250" (6.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,62500 € | 6,25 € |
| 25 | 0,58520 € | 14,63 € |
| 50 | 0,55720 € | 27,86 € |
| 100 | 0,53060 € | 53,06 € |
| 250 | 0,49728 € | 124,32 € |
| 500 | 0,47352 € | 236,76 € |
| 1.000 | 0,45091 € | 450,91 € |
| 2.500 | 0,42268 € | 1.056,70 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

