
Category | Features Flame Retardant, Red |
Manufacturer 3M | For Use With/Related Products Fire Barriers |
Series | Shelf Life Start Date of Packaging |
Packaging Bulk | Shelf Life 18 Months |
Part Status Active | Storage/Refrigeration Temperature 40°F ~ 90°F (4°C ~ 32°C) |
Type Sealant |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 328,99000 € | 328,99 € |
| Unit Price without VAT: | 328,99000 € |
|---|---|
| Unit Price with VAT: | 391,49810 € |

