Hook Large Bronze 4.13" L x 1.63" W (104.9mm x 41.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hook Large Bronze 4.13" L x 1.63" W (104.9mm x 41.4mm)
Holiday Decorating with Hammer | Command™ Brand

FC13-ORB-ES

DigiKey Part Number
3M12091-ND
Manufacturer
Manufacturer Product Number
FC13-ORB-ES
Description
HOOK LARGE BRONZE
Customer Reference
Detailed Description
Hook Large Bronze 4.13" L x 1.63" W (104.9mm x 41.4mm)
Product Attributes
Filter Similar Products
Category
Type
Hook
Manufacturer
3M
Color
Bronze
Series
Size
Large
Packaging
Box
Size / Dimension
4.13" L x 1.63" W (104.9mm x 41.4mm)
Part Status
Discontinued at DigiKey
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.