Direct
Direct



FC13-BN-ES | |
|---|---|
DigiKey Part Number | 3M12086-ND |
Manufacturer | |
Manufacturer Product Number | FC13-BN-ES |
Description | HOOK LARGE NICKEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hook Large Nickel 4.13" L x 1.63" W (104.9mm x 41.4mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Hook | |
Color | Nickel | |
Size | Large | |
Size / Dimension | 4.13" L x 1.63" W (104.9mm x 41.4mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,77000 € | 15,77 € |
| 8 | 13,19125 € | 105,53 € |
| 12 | 12,78167 € | 153,38 € |
| 28 | 12,00893 € | 336,25 € |
| 52 | 11,50635 € | 598,33 € |
| 100 | 11,02670 € | 1.102,67 € |
| 252 | 10,42774 € | 2.627,79 € |
| 500 | 10,03662 € | 5.018,31 € |
| Unit Price without VAT: | 15,77000 € |
|---|---|
| Unit Price with VAT: | 18,76630 € |


