


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Hook | |
Color | Nickel | |
Size | Medium | |
Size / Dimension | 3.25" L x 1.25" W (82.6mm x 31.8mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 9,74250 € | 194,85 € |
| Unit Price without VAT: | 9,74250 € |
|---|---|
| Unit Price with VAT: | 11,59358 € |

