New at DigiKey
Adhesive Transfer Tape Acrylic, 100MP Adhesive Clear 0.50" (12.70mm) 1/2" X 2.16" (54.86mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adhesive Transfer Tape Acrylic, 100MP Adhesive Clear 0.50" (12.70mm) 1/2" X 2.16" (54.86mm)
F9460PC
F9460PC

F9460PC

DigiKey Part Number
19-F9460PC-ND
Manufacturer
Manufacturer Product Number
F9460PC
Description
3M VHB ADHESIVE TRANSFER TAPE F9
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Adhesive Transfer Tape Acrylic, 100MP Adhesive Clear 0.50" (12.70mm) 1/2" X 2.16" (54.86mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Adhesive Transfer
Adhesive
Acrylic, 100MP
Backing, Carrier
Polycoated Kraft Liner
Thickness
0.0060" (6.0 mils, 0.152mm)
Thickness - Adhesive
0.0020" (2.0 mils, 0.051mm)
Thickness - Backing, Carrier
0.0040" (4.0 mils, 0.102mm)
Width
0.50" (12.70mm) 1/2"
Length
2.16" (54.86mm)
Color
Clear
Usage
-
Temperature Range
300°F (149°C)
Shelf Life Start
Date of Manufacture
Shelf Life
18 Months
Storage/Refrigeration Temperature
69.8°F (21°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12.731,68000 €2.731,68 €
Manufacturers Standard Package
Unit Price without VAT:2.731,68000 €
Unit Price with VAT:3.250,69920 €