
EXTRM33-CNTRTP | |
|---|---|
DigiKey Part Number | 19-EXTRM33-CNTRTP-ND |
Manufacturer | |
Manufacturer Product Number | EXTRM33-CNTRTP |
Description | POST-IT EXTREME NOTES, EXTRM33-C |
Customer Reference | |
Detailed Description | Extreme Notes 3" x 3" |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Extreme Notes | |
Material | - | |
Color | - | |
Specifications | 3" x 3" |

