
EMSII-60 | |
|---|---|
DigiKey Part Number | 19-EMSII-60-ND |
Manufacturer | |
Manufacturer Product Number | EMSII-60 |
Description | TAPE ELECTRICAL GRAY 1.50"X1.50" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Electrical Tape Rubber Adhesive Gray 1.50" (38.10mm) 1 1/2" X 1.50" (38.10mm) |
Datasheet | Datasheet |
Category | Adhesive Rubber |
Manufacturer 3M | Backing, Carrier Vinyl |
Series | Thickness 0.0600" (60.0 mils, 1.524mm) |
Packaging Bulk | Width 1.50" (38.10mm) 1 1/2" |
Part Status Active | Length 1.50" (38.10mm) |
Tape Type Electrical | Color Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.900 | 0,52498 € | 2.047,42 € |
| Unit Price without VAT: | 0,52498 € |
|---|---|
| Unit Price with VAT: | 0,62473 € |

