
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Filter Capsule | |
Applications | Industrial | |
Particle Size | 0.2µm (Nominal) | |
Flow Rate | - | |
Pressure Range | 45PSI | |
Inlet/Outlet Size | - | |
Height | 6.000" (152.40mm) | |
Diameter | 6.500" (165.10mm) | |
Operating Temperature | 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.142,09000 € | 1.142,09 € |
| Unit Price without VAT: | 1.142,09000 € |
|---|---|
| Unit Price with VAT: | 1.359,08710 € |

