Image for EMP533AEX020A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMP533AEX020A

DigiKey Part Number
19-EMP533AEX020A-ND
Manufacturer
Manufacturer Product Number
EMP533AEX020A
Description
EMPHAZE AEX HYBRID PURIFIER BV36
Customer Reference
Detailed Description
Industrial Filter Capsule 0.2µm (Nominal)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Industrial
Manufacturer
3M
Particle Size
0.2µm (Nominal)
Series
Pressure Range
45PSI
Packaging
Bulk
Height
6.000" (152.40mm)
Part Status
Discontinued at DigiKey
Diameter
6.500" (165.10mm)
Type
Filter Capsule
Operating Temperature
40°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.141,91000 €1.141,91 €
Manufacturers Standard Package
Unit Price without VAT:1.141,91000 €
Unit Price with VAT:1.358,87290 €