
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Filter Capsule | |
Applications | Industrial | |
Particle Size | 0.2µm (Nominal) | |
Flow Rate | - | |
Pressure Range | 40PSI | |
Inlet/Outlet Size | - | |
Height | 1.700" (43.18mm) | |
Diameter | 3.000" (76.20mm) | |
Operating Temperature | 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 340,84000 € | 340,84 € |
| Unit Price without VAT: | 340,84000 € |
|---|---|
| Unit Price with VAT: | 405,59960 € |

