
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tape Type | Moisture Block | |
Adhesive | Rubber | |
Backing, Carrier | - | |
Thickness | 0.0600" (60.0 mils, 1.524mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.75" (19.05mm) 3/4" | |
Length | 100' (30.5m) 33.3 yds | |
Color | Black | |
Usage | Sealing | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 73.4°F (23°C) |

