EM25TP-0100-A10 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


3M
In Stock: 0
Unit Price: 68,13000 €
RF EMI Absorbing Tape EM25TP EM25TP Pressure Sensitive Adhesive (PSA) 12.598" (320.00mm) X 12.598" (320.00mm) X 0.004" (0.10mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM25TP-0100-A10

DigiKey Part Number
19-EM25TP-0100-A10-ND
Manufacturer
Manufacturer Product Number
EM25TP-0100-A10
Description
RF EMI ABSORB TAPE 320MMX12.598"
Customer Reference
Detailed Description
RF EMI Absorbing Tape EM25TP EM25TP Pressure Sensitive Adhesive (PSA) 12.598" (320.00mm) X 12.598" (320.00mm) X 0.004" (0.10mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Case
Part Status
Discontinued at DigiKey
Type
Absorbing Tape
Shape
Square
Length
12.598" (320.00mm)
Width
12.598" (320.00mm)
Thickness - Overall
0.004" (0.10mm)
Operating Temperature
-25°C ~ 90°C
Adhesive
Pressure Sensitive Adhesive (PSA)
Material
EM25TP
Shelf Life
12 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes