



EM15TF-010-1 | |
|---|---|
DigiKey Part Number | 3M156485-ND |
Manufacturer | |
Manufacturer Product Number | EM15TF-010-1 |
Description | RF ABSORB/SHLD 4.921X4.921" 1=10 |
Customer Reference | |
Detailed Description | RF EMI Absorbing/Shielding Sheet EM15TF Non-Conductive, Single Sided 4.921" (125.00mm) X 4.921" (125.00mm) X 0.004" (0.10mm) |
Datasheet | Datasheet |
Category | Width 4.921" (125.00mm) |
Manufacturer 3M | Thickness - Overall 0.004" (0.10mm) |
Series | Operating Temperature -30°C ~ 85°C |
Packaging Box | Adhesive Non-Conductive, Single Sided |
Part Status Obsolete | Shelf Life 12 Months |
Type Absorbing/Shielding Sheet | Shelf Life Start Date of Manufacture |
Shape Square | Storage/Refrigeration Temperature 70°F (21°C) |
Length 4.921" (125.00mm) | Base Product Number |

