ECG8055 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


3M
In Stock: 0
Unit Price: 4.151,32000 €
Datasheet
Image for ECG8055 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECG8055

DigiKey Part Number
ECG8055-ND
Manufacturer
Manufacturer Product Number
ECG8055
Description
TAPE CONDUCT ADHSV 19.68"X54.7YD
Customer Reference
Detailed Description
Conductive Adhesive Tape Acrylic Adhesive 19.68" (500.00mm) X 164' (50.0m) 54.7 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness - Adhesive
0.0217" (21.7 mils, 0.550mm)
Manufacturer
3M
Width
19.68" (500.00mm)
Series
Length
164' (50.0m) 54.7 yds
Packaging
Box
Usage
Electrically Conductive
Part Status
Obsolete
Shelf Life Start
Date of Manufacture
Tape Type
Conductive Adhesive
Shelf Life
12 Months
Adhesive
Acrylic
Storage/Refrigeration Temperature
73.4°F (23°C)
Backing, Carrier
Polyurethane Foam
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECG-8055H3M0ECG-8055H-ND4.151,32000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes