
ECG7053H | |
|---|---|
DigiKey Part Number | ECG7053H-ND |
Manufacturer | |
Manufacturer Product Number | ECG7053H |
Description | TAPE CONDUCT ADHSV 19.68"X54.7YD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Conductive Adhesive Tape Acrylic Adhesive 19.68" (500.00mm) X 164' (50.0m) 54.7 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Conductive Adhesive | |
Adhesive | Acrylic | |
Backing, Carrier | Polyurethane Foam | |
Thickness | - | |
Thickness - Adhesive | 0.0204" (20.5 mils, 0.520mm) | |
Thickness - Backing, Carrier | - | |
Width | 19.68" (500.00mm) | |
Length | 164' (50.0m) 54.7 yds | |
Color | - | |
Usage | Electrically Conductive | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 73.4°F (23°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.052,52000 € | 3.052,52 € |
| Unit Price without VAT: | 3.052,52000 € |
|---|---|
| Unit Price with VAT: | 3.632,49880 € |

