
ECG-7073H | |
|---|---|
DigiKey Part Number | ECG-7073H-ND |
Manufacturer | |
Manufacturer Product Number | ECG-7073H |
Description | TAPE CONDUCT ADHSV 19.68"X54.7YD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Conductive Adhesive Tape Acrylic Adhesive 19.68" (500.00mm) X 164' (50.0m) 54.7 yds |
Datasheet | Datasheet |
Category | Thickness - Adhesive 0.0287" (28.7 mils, 0.730mm) |
Manufacturer 3M | Width 19.68" (500.00mm) |
Series | Length 164' (50.0m) 54.7 yds |
Packaging Bulk | Usage Electrically Conductive |
Part Status Active | Shelf Life Start Date of Manufacture |
Tape Type Conductive Adhesive | Shelf Life 12 Months |
Adhesive Acrylic | Storage/Refrigeration Temperature 73.4°F (23°C) |
Backing, Carrier Polyurethane Foam | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6.698,37000 € | 6.698,37 € |
| Unit Price without VAT: | 6.698,37000 € |
|---|---|
| Unit Price with VAT: | 7.971,06030 € |

