Image for ECAP 7830N .5 X 9.45" is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECAP 7830N .5 X 9.45"

DigiKey Part Number
ECAP7830N.5X9.45"-ND
Manufacturer
Manufacturer Product Number
ECAP 7830N .5 X 9.45"
Description
RF EMI SHIELDING SHEET 9.45"
Customer Reference
Detailed Description
RF EMI Shielding Sheet ECAP Conductive, Single Sided 9.450" (240.03mm) X X 0.020" (0.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
9.450" (240.03mm)
Manufacturer
3M
Thickness - Overall
0.020" (0.50mm)
Series
Adhesive
Conductive, Single Sided
Packaging
Box
Shelf Life
60 Months
Part Status
Obsolete
Shelf Life Start
Date of Manufacture
Type
Shielding Sheet
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shape
Rectangular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.