RF EMI Shielding Sheet ECAP Conductive, Single Sided 9.450" (240.03mm) X 164.042' (50.00m) X 0.008" (0.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF EMI Shielding Sheet ECAP Conductive, Single Sided 9.450" (240.03mm) X 164.042' (50.00m) X 0.008" (0.20mm)
3M EMC Products | Digi-Key Daily

ECAP 7830N .2 X 9.45"

DigiKey Part Number
3M7830A-ND
Manufacturer
Manufacturer Product Number
ECAP 7830N .2 X 9.45"
Description
RF EMI SHLDING SHEET 50M X 9.45"
Customer Reference
Detailed Description
RF EMI Shielding Sheet ECAP Conductive, Single Sided 9.450" (240.03mm) X 164.042' (50.00m) X 0.008" (0.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Obsolete
Type
Shielding Sheet
Shape
Rectangular
Length
164.042' (50.00m)
Width
9.450" (240.03mm)
Thickness - Overall
0.008" (0.20mm)
Operating Temperature
-
Adhesive
Conductive, Single Sided
Material
-
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.