
EA24DC-6 | |
|---|---|
DigiKey Part Number | EA24DC-6-ND |
Manufacturer | |
Manufacturer Product Number | EA24DC-6 |
Description | FILTRETE ELITE ALLERGEN REDUCTIO |
Customer Reference | |
Detailed Description | 30x14x1 Pleated Filter |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Pleated Filter | |
Material - Frame | - | |
Media Delivery Type | - | |
Merv Rating | 13 | |
Depth (Inches) | 1 | |
Height (Inches) | 30 | |
Width (Inches) | 14 | |
Length (Inches) | - | |
Base Product Number |

