EA03-4 is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


3M
In Stock: 110
Unit Price: 28,80000 €
25 x 20 x 1 Pleated Filter
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 x 20 x 1 Pleated Filter

EA03-4

DigiKey Part Number
19-EA03-4-ND
Manufacturer
Manufacturer Product Number
EA03-4
Description
FILTRETE HIGH PERFORMANCE AIR FI
Customer Reference
Detailed Description
25x20x1 Pleated Filter
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Pleated Filter
Material - Frame
-
Media Delivery Type
-
Merv Rating
13
Depth (Inches)
1
Height (Inches)
25
Width (Inches)
20
Length (Inches)
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes