
E0340FSA30SP02A | |
|---|---|
DigiKey Part Number | 19-E0340FSA30SP02A-ND |
Manufacturer | |
Manufacturer Product Number | E0340FSA30SP02A |
Description | ZETA PLUSENCAPSULATED SYSTEM FIL |
Customer Reference | |
Detailed Description | Industrial Filter Capsule |
Category | Type Filter Capsule |
Manufacturer 3M | Applications Industrial |
Series | Pressure Range 45PSI |
Packaging Bulk | Diameter 4.173" (106.00mm) |
Part Status Discontinued at DigiKey | Operating Temperature 40°C - Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 414,19000 € | 414,19 € |
| Unit Price without VAT: | 414,19000 € |
|---|---|
| Unit Price with VAT: | 492,88610 € |

