
DWS160-L | |
|---|---|
DigiKey Part Number | 19-DWS160-L-ND |
Manufacturer | |
Manufacturer Product Number | DWS160-L |
Description | HIGH FLOW SERIES SYSTEM DWS160-L |
Customer Reference | |
Detailed Description | Industrial Filter Cartridge 0.2µm (Nominal) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Filter Cartridge | |
Applications | Industrial | |
Particle Size | 0.2µm (Nominal) | |
Flow Rate | 2.5GPM (9.5LPM) | |
Pressure Range | 25PSI ~ 125PSI | |
Inlet/Outlet Size | - | |
Height | 16.181" (411.00mm) | |
Diameter | - | |
Operating Temperature | 38°C - Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 274,88000 € | 274,88 € |
| Unit Price without VAT: | 274,88000 € |
|---|---|
| Unit Price with VAT: | 327,10720 € |

