
DT908800196 | |
|---|---|
DigiKey Part Number | DT908800196-ND |
Manufacturer | |
Manufacturer Product Number | DT908800196 |
Description | TAPE DBL SIDED RED/WHT 3/4"X60YD |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic, 375 Adhesive Red, White 0.75" (19.05mm) 3/4" X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0050" (5.0 mils, 0.127mm) |
Manufacturer 3M | Width 0.75" (19.05mm) 3/4" |
Series | Length 180' (55.0m) 60 yds |
Packaging Bulk | Color Red, White |
Part Status Discontinued at DigiKey | Usage Splicing |
Tape Type Double Coated, Double Sided | Temperature Range 200°F (93°C) |
Adhesive Acrylic, 375 | Shelf Life Start Date of Manufacture |
Backing, Carrier Carrier - Polyester, Liner - Paper | Shelf Life 24 Months |
Thickness 0.0083" (8.3 mils, 0.211mm) | Storage/Refrigeration Temperature 70°F (21°C) |
Thickness - Adhesive 0.0033" (3.3 mils, 0.084mm) | Base Product Number |

