
DT8IW | |
|---|---|
DigiKey Part Number | 19-DT8IW3M-ND |
Manufacturer | |
Manufacturer Product Number | DT8IW |
Description | CONSTRUCTED OF POLYETHYLENE FILM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Duct Tape Tape Rubber Adhesive Silver 1.89" (48.00mm) X 179.8' (54.8m) 59.9 yds |
Datasheet | Datasheet |
Category | Adhesive Rubber |
Manufacturer 3M | Backing, Carrier Polyethylene over Cloth |
Series | Thickness 0.0080" (8.0 mils, 0.203mm) |
Packaging Bulk | Width 1.89" (48.00mm) |
Part Status Active | Length 179.8' (54.8m) 59.9 yds |
Tape Type Duct Tape | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 9,61917 € | 230,86 € |
| Unit Price without VAT: | 9,61917 € |
|---|---|
| Unit Price with VAT: | 11,44681 € |

