



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Duct Tape | |
Adhesive | Rubber | |
Backing, Carrier | Polyethylene over Cloth | |
Thickness | 0.0079" (7.9 mils, 0.200mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.89" (48.00mm) | |
Length | 179.8' (54.8m) 59.9 yds | |
Color | Black | |
Usage | - | |
Temperature Range | 40°F ~ 130°F (4°C ~ 54°C) | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,28000 € | 13,28 € |
| 24 | 9,16875 € | 220,05 € |
| 48 | 8,50354 € | 408,17 € |
| 72 | 8,14514 € | 586,45 € |
| 120 | 7,72350 € | 926,82 € |
| 264 | 7,13299 € | 1.883,11 € |
| 504 | 6,69808 € | 3.375,83 € |
| 1.008 | 6,27638 € | 6.326,59 € |
| Unit Price without VAT: | 13,28000 € |
|---|---|
| Unit Price with VAT: | 15,80320 € |

