

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Duct Tape | |
Adhesive | Rubber | |
Backing, Carrier | Polyethylene over Cloth | |
Thickness | 0.0110" (11.0 mils, 0.279mm) | |
Thickness - Adhesive | 0.0110" (11.0 mils, 0.279mm) | |
Thickness - Backing, Carrier | - | |
Width | 1.89" (48.00mm) | |
Length | 179.8' (54.8m) 59.9 yds | |
Color | Silver | |
Usage | - | |
Temperature Range | 40°F ~ 130°F (4°C ~ 54°C) | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,35000 € | 22,35 € |
| 24 | 15,53125 € | 372,75 € |
| 48 | 14,42813 € | 692,55 € |
| 72 | 13,83389 € | 996,04 € |
| 120 | 13,13492 € | 1.576,19 € |
| 264 | 12,15568 € | 3.209,10 € |
| 504 | 11,43458 € | 5.763,03 € |
| Unit Price without VAT: | 22,35000 € |
|---|---|
| Unit Price with VAT: | 26,59650 € |



