
Category | Applications Industrial |
Manufacturer 3M | Particle Size 1µm (Nominal) |
Series | Flow Rate 2GPM (7.571LPM) |
Packaging Bulk | Height 19.500" (495.30mm) |
Part Status Discontinued at DigiKey | Base Product Number |
Type Filter Cartridge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 28,56467 € | 428,47 € |
| Unit Price without VAT: | 28,56467 € |
|---|---|
| Unit Price with VAT: | 33,99196 € |

